XR XR5026T221MHL5
| Manufacturer | XRAsian Brands |
| MPN | XR5026T221MHL5 |
| LCSC Part # | C22358319 |
| Packaging | Through Hole,D=14.5mm |
| Customer # | |
| Key Attributes | FIXED IND 220uH 2.5A Through Hole,D=14.5mm |
| Datasheet | XR XR5026T221MHL5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=14.5mm | |
| Current Rating | 2.5A | |
| Wire Diameter | 0.5mm | |
| Inductance | 220uH | |
| Tolerance | ±10% | |
| Type | Toroidal inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=14.5mm | |
| Current Rating | 2.5A |
| Type | Description | |
|---|---|---|
| Wire Diameter | 0.5mm | |
| Inductance | 220uH | |
| Tolerance | ±10% | |
| Type | Toroidal inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 77
77 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4074 | $ 0.41 |
| 10+ | $ 0.3199 | $ 3.20 |
| 30+ | $ 0.2837 | $ 8.51 |
| 100+ | $ 0.2369 | $ 23.69 |
| 500+ | $ 0.2158 | $ 107.90 |
| 1,000+ | $ 0.2022 | $ 202.20 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=14.5mm | |
| Current Rating | 2.5A | |
| Wire Diameter | 0.5mm | |
| Inductance | 220uH | |
| Tolerance | ±10% | |
| Type | Toroidal inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=14.5mm | |
| Current Rating | 2.5A |
| Type | Description | |
|---|---|---|
| Wire Diameter | 0.5mm | |
| Inductance | 220uH | |
| Tolerance | ±10% | |
| Type | Toroidal inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



