LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC BC 125(7050 LVEPCL 3.3 product image
Images for reference only

TXC BC 125(7050 LVEPCL 3.3

Manufacturer
TXCAsian Brands
MPN
BC 125(7050 LVEPCL 3.3
LCSC Part #
C22357920
Packaging
SMD7050-8P
Customer #
Key Attributes
SMD7050-8P Oscillators
DatasheetTXC BC 125(7050 LVEPCL 3.3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.6364$ 9.64
200+$ 3.8451$ 769.02
500+$ 3.7176$ 1858.80
1,000+$ 3.653$ 3653.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerTXC
PackagingSMD7050-8P

Features

AI Translation
  • Output frequency: 15~2100 MHz
  • Frequency stability:
    • ±30 ppm, temperature range -40~85°C
    • ±50 ppm, temperature range -40~105°C
  • Supply voltage: 2.5, 3.3V (typical)
  • Output type: LVPECL
  • Phase jitter:
    • 0.15fs (typical), 156.25MHz LVPECL, 25°C
  • High power supply noise rejection performance
  • Industry-standard package: 7.0×5.0×1.7mm

Applications

AI Translation
  • Optical modules
  • High-speed network interface cards
  • Data center switches