LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TXC DFA5600007

Manufacturer
TXCAsian Brands
MPN
DFA5600007
LCSC Part #
C22357912
Packaging
SMD3225-6P
Customer #
Key Attributes
SMD3225-6P Crystals
DatasheetTXC DFA5600007
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD3225-6P

Features

AI Translation
  • 6-pin seam-sealed ceramic package
  • 3.3V and 2.5V supply voltage
  • Output type: LVDS
  • Output frequency range: 50MHz ~ 320MHz
  • Excellent low phase noise and jitter performance
  • Tri-state function
  • RoHS and REACH compliant, lead-free, halogen-free
  • Industry-standard package: 5.0x3.2x1.2 mm (CF series)

Applications

AI Translation
  • Fibre Channel, Gigabit Ethernet, Serial ATA, Serial Attached SCSI, PCI-Express, SDH/SONET, Ethernet switches
  • Telecom, networking, servers, storage, instrumentation