onsemi NL27WZ06DFT2G
| Manufacturer | |
| MPN | NL27WZ06DFT2G |
| LCSC Part # | C223577 |
| Packaging | SC-88 |
| Customer # | |
| Key Attributes | StandardCMOS 1.65V~5.5V 3ns@5V,50pF 1uA 2 SC-88 Gates and Inverters RoHS |
| Datasheet | onsemi NL27WZ06DFT2G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-88 | |
| output type | Open-drain | |
| Input Type | StandardCMOS | |
| Logic Family | 27WZ | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;240mV;300mV;400mV;550mV | |
| Propagation Delay | 3ns@5V,50pF | |
| Features | Power shutdown protection | |
| Input Logic Level - Low | 577.5mV~682.5mV;690mV~1.65V | |
| Input Logic Level - High | 1.0725V~1.2675V;1.61V~3.85V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-88 | |
| output type | Open-drain | |
| Input Type | StandardCMOS | |
| Logic Family | 27WZ | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;240mV;300mV;400mV;550mV | |
| Propagation Delay | 3ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | Power shutdown protection | |
| Input Logic Level - Low | 577.5mV~682.5mV;690mV~1.65V | |
| Input Logic Level - High | 1.0725V~1.2675V;1.61V~3.85V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 32mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NL27WZ06 is a high performance dual inverter with open drain outputs operating from a 1.65 to 5.5 V supply.
Features
AI Translation
- Designed for 1.65 V to 5.5 V VCC Operation
- 2.1 ns tPD at VCC = 5 V (Typ)
- Inputs/Outputs Overvoltage Tolerant up to 5.5 V
- IOFF Supports Partial Power Down Protection
- Sink 24 mA at 3.0 V
- Available in SC−88, SC−74 and UDFN6 Packages
- Chip Complexity < 100 FETs
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb −Free, Halogen Free/BFR Free and are RoHS Compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-88 | |
| output type | Open-drain | |
| Input Type | StandardCMOS | |
| Logic Family | 27WZ | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;240mV;300mV;400mV;550mV | |
| Propagation Delay | 3ns@5V,50pF | |
| Features | Power shutdown protection | |
| Input Logic Level - Low | 577.5mV~682.5mV;690mV~1.65V | |
| Input Logic Level - High | 1.0725V~1.2675V;1.61V~3.85V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-88 | |
| output type | Open-drain | |
| Input Type | StandardCMOS | |
| Logic Family | 27WZ | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;240mV;300mV;400mV;550mV | |
| Propagation Delay | 3ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | Power shutdown protection | |
| Input Logic Level - Low | 577.5mV~682.5mV;690mV~1.65V | |
| Input Logic Level - High | 1.0725V~1.2675V;1.61V~3.85V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 32mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NL27WZ06 is a high performance dual inverter with open drain outputs operating from a 1.65 to 5.5 V supply.
Features
AI Translation
- Designed for 1.65 V to 5.5 V VCC Operation
- 2.1 ns tPD at VCC = 5 V (Typ)
- Inputs/Outputs Overvoltage Tolerant up to 5.5 V
- IOFF Supports Partial Power Down Protection
- Sink 24 mA at 3.0 V
- Available in SC−88, SC−74 and UDFN6 Packages
- Chip Complexity < 100 FETs
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb −Free, Halogen Free/BFR Free and are RoHS Compliant
C223577 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



