LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec VBMB17R09S product image
  • VBMB17R09S thumbnail 1
  • VBMB17R09S thumbnail 2
  • VBMB17R09S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec VBMB17R09S

Manufacturer
VBsemi ElecAsian Brands
MPN
VBMB17R09S
LCSC Part #
C22357288
Packaging
TO-220F
Customer #
Key Attributes
MOSFET N-CH 700V 9A TO-220F
DatasheetVBsemi Elec VBMB17R09S
Alternative Parts10
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3083$ 1.1121$ 1.11
10+$ 1.0813$ 0.9192$ 9.19
50+$ 0.9574$ 0.8138$ 40.69
100+$ 0.8177$ 0.6951$ 69.51
500+$ 0.7542$ 0.6411$ 320.55
1,000+$ 0.7272$ 0.6182$ 618.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-220F
Operating Temperature-55℃~+150℃
Drain to Source Voltage700V
Output Capacitance(Coss)80pF
Current - Continuous Drain(Id)9A
Gate Threshold Voltage (Vgs(th))4.5V
Reverse Transfer Capacitance (Crss@Vds)4pF
RDS(on)550mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)2.3nF
Gate Charge(Qg)15nC@10V
TypeN-Channel

Features

AI Translation
  • Low figure-of-merit (FOM) R_on×Q_g
  • Low input capacitance (C_iss)
  • Reduced switching and conduction losses
  • Ultra low gate charge (Q_g)
  • Avalanche energy rated (UIS)

Applications

AI Translation
  • Server and telecom power supplies
  • Switch mode power supplies (SMPS)
  • Power factor correction power supplies (PFC)
  • Lighting - High-intensity discharge (HID) - Fluorescent ballast lighting
  • Industrial

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AOTF600A70FL-VBVBsemi ElecTO-220F5$1.1121 $1.3083
NTPF600N80S3Z-VBVBsemi ElecTO-220F5$1.8692 $2.199
STF10N80K5-VBVBsemi ElecTO-220F5$1.8692 $2.199
TK14A65W5-VBVBsemi ElecTO-220F5$1.6816 $1.9783
VBMB17R18SVBsemi ElecTO-220F5$1.6816 $1.9783
AOTF360A70L-VBVBsemi ElecTO-220F5$1.8692 $2.199
VBMB17R15SVBsemi ElecTO-220F5$1.8692 $2.199
IPA65R400CE-VBVBsemi ElecTO-220F4$1.6816 $1.9783
NTPF360N80S3Z-VBVBsemi ElecTO-220F2$2.2417 $2.6372
TK10A80W-VBVBsemi ElecTO-220F0$ 2.199