LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VBsemi Elec STD13N65M2-VB

Manufacturer
VBsemi ElecAsian Brands
MPN
STD13N65M2-VB
LCSC Part #
C22357263
Packaging
TO-252
Customer #
Key Attributes
MOSFET N-CH 650V 11A TO-252
DatasheetVBsemi Elec STD13N65M2-VB
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-252
Output Capacitance(Coss)51pF
Ciss-Input Capacitance2.3nF
Pd - Power Dissipation180W
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage650V
Current - Continuous Drain(Id)11A
Reverse Transfer Capacitance (Crss)12pF
RDS(on)370mΩ@10V
Number1 N-channel
Gate Charge(Qg)25nC@10V
Vgs±30V
Gate Threshold Voltage (Vgs(th))4V
TypeN-Channel

Features

AI Translation
  • Low figure-of-merit (FOM) R(on)×Q(g)
  • Low input capacitance (C(iss))
  • Reduced switching and conduction losses
  • Ultra low gate charge (Q(g))
  • Avalanche energy rated (UIS)

Applications

AI Translation
  • Server and telecom power supplies
  • Switch mode power supplies (SMPS)
  • Power factor correction power supplies (PFC)
  • Lighting - High-intensity discharge (HID) - Fluorescent ballast lighting
  • Industrial - Welding - Induction heating - Motor drives - Battery chargers - Renewable energy - Solar (PV inverters)