LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VBsemi Elec STF16N65M2-VB product image
  • STF16N65M2-VB thumbnail 1
  • STF16N65M2-VB thumbnail 2
  • STF16N65M2-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec STF16N65M2-VB

Manufacturer
VBsemi ElecAsian Brands
MPN
STF16N65M2-VB
LCSC Part #
C22357218
Packaging
TO-220F
Customer #
Key Attributes
MOSFET N-CH 650V 10A TO-220F
DatasheetVBsemi Elec STF16N65M2-VB
Alternative Parts20
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4004$ 1.40
10+$ 1.1591$ 11.59
50+$ 1.0257$ 51.29
100+$ 0.8749$ 87.49
500+$ 0.8082$ 404.10
1,000+$ 0.778$ 778.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-220F
Operating Temperature-55℃~+150℃
Drain to Source Voltage650V
Output Capacitance(Coss)80pF
Current - Continuous Drain(Id)10A
Gate Threshold Voltage (Vgs(th))4.5V
Pd - Power Dissipation320W
Reverse Transfer Capacitance (Crss@Vds)4pF
RDS(on)360mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)2.3nF
Gate Charge(Qg)95nC@10V
TypeN-Channel

Features

AI Translation
  • Low figure-of-merit (FOM) R_on×Q_g
  • Low input capacitance (C_iss)
  • Reduced switching and conduction losses
  • Ultra low gate charge (Q_g)
  • Avalanche energy rated (UIS)

Applications

AI Translation
  • Server and telecom power supplies
  • Switch mode power supplies (SMPS)
  • Power factor correction power supplies (PFC)
  • Lighting - High-intensity discharge (HID) - Fluorescent ballast lighting
  • Industrial

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TK11A65W-VBVBsemi ElecTO-220F8$1.6142 $1.899
SiHF12N65E-VBVBsemi ElecTO-220F5$ 1.4004
NTPF360N65S3H-VBVBsemi ElecTO-220F5$1.1904 $1.4004
VBMB165R10SVBsemi ElecTO-220F5$1.1904 $1.4004
TK380A65Y-VBVBsemi ElecTO-220F5$1.3901 $1.6354
IPA60R280P6XKSA1-VBVBsemi ElecTO-220F5$ 1.7899
STF18N65M2-VBVBsemi ElecTO-220F1$1.3901 $1.6354
FCPF260N65FL1-F154-VBVBsemi ElecTO-220F5$1.8692 $2.199
TK17A65W5-VBVBsemi ElecTO-220F5$1.8692 $2.199
VBMB165R13SVBsemi ElecTO-220F5$1.3901 $1.6354
IPA65R150CFD-VBVBsemi ElecTO-220F5$2.2417 $2.6372
NTPF165N65S3H-VBVBsemi ElecTO-220F5$2.2417 $2.6372
TK22A65X5-VBVBsemi ElecTO-220F5$2.2417 $2.6372
NTPF190N65S3HF-VBVBsemi ElecTO-220F5$2.2417 $2.6372
TK190A65Z-VBVBsemi ElecTO-220F5$2.2417 $2.6372
FCPF360N65S3R0L-VBVBsemi ElecTO-220F0$ 2.2187
IPA65R045C7XKSA1-VBVBsemi ElecTO-220F0$ 3.443
IPA65R190CFDXKSA1-VBVBsemi ElecTO-220F0$ 3.443
IPA65R190CFDXKSA2-VBVBsemi ElecTO-220F0$ 3.443
IPA50R250CP-VBVBsemi ElecTO-220F0$ 4.1287