VBsemi Elec NTPF125N65S3H-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | NTPF125N65S3H-VB |
| LCSC Part # | C22357192 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | 650V 26A 4.5V 115mΩ@10V 1 N-channel N-Channel TO-220F Single FETs, MOSFETs |
| Datasheet | VBsemi Elec NTPF125N65S3H-VB |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 80pF | |
| Current - Continuous Drain(Id) | 26A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 115mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.8nF | |
| Gate Charge(Qg) | 84nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 80pF | |
| Current - Continuous Drain(Id) | 26A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 115mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.8nF | |
| Gate Charge(Qg) | 84nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low figure of merit (FOM) Ron × Qg
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Ultra-low gate charge (Qg)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Server and telecom power supplies
- Switch Mode Power Supplies (SMPS)
- Power Factor Correction (PFC) power supplies
- Lighting
- High-Intensity Discharge (HID) lamps
- Fluorescent lamp ballast lighting
- Industrial applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.6311 | $ 4.63 |
| 10+ | $ 4.1375 | $ 41.38 |
| 50+ | $ 3.8443 | $ 192.22 |
| 100+ | $ 3.5479 | $ 354.79 |
| 500+ | $ 3.411 | $ 1705.50 |
| 1,000+ | $ 3.3491 | $ 3349.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 80pF | |
| Current - Continuous Drain(Id) | 26A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 115mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.8nF | |
| Gate Charge(Qg) | 84nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 80pF | |
| Current - Continuous Drain(Id) | 26A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 115mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.8nF | |
| Gate Charge(Qg) | 84nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low figure of merit (FOM) Ron × Qg
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Ultra-low gate charge (Qg)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Server and telecom power supplies
- Switch Mode Power Supplies (SMPS)
- Power Factor Correction (PFC) power supplies
- Lighting
- High-Intensity Discharge (HID) lamps
- Fluorescent lamp ballast lighting
- Industrial applications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IPA65R125C7-VB | VBsemi Elec | TO-220F | 5 | $2.8166 $3.3136 | ||
| STF33N65M2-VB | VBsemi Elec | TO-220F | 5 | $2.8166 $3.3136 | ||
| VBMB165R26S | VBsemi Elec | TO-220F | 5 | $2.8166 $3.3136 | ||
| SiHF28N60EF-VB | VBsemi Elec | TO-220F | 5 | $2.6775 $3.15 | ||
| TK25A60X-VB | VBsemi Elec | TO-220F | 5 | $2.6775 $3.15 | ||
| VBMB16R26S | VBsemi Elec | TO-220F | 5 | $2.6775 $3.15 | ||
| TK22A65X-VB | VBsemi Elec | TO-220F | 5 | $2.8166 $3.3136 | ||
| NTPF095N65S3H-VB | VBsemi Elec | TO-220F | 4 | $3.3456 $3.9359 | ||
| FCPF067N65S3-VB | VBsemi Elec | TO-220F | 5 | $ 4.6407 | ||
| IPA65R095C7-VB | VBsemi Elec | TO-220F | 5 | $3.3456 $3.9359 |



