KEMET C1206X821G5HACAUTO
| Manufacturer | |
| MPN | C1206X821G5HACAUTO |
| LCSC Part # | C2235714 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 820pF X8R ±2% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206X821G5HACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 820pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0646 | $ 0.06 |
| 200+ | $ 0.025 | $ 5.00 |
| 500+ | $ 0.0241 | $ 12.05 |
| 1,000+ | $ 0.0237 | $ 23.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 820pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C821G5HAC7800 | KEMET | 1206 | 0 | $ 0.0334 | ||
| C1206X821G5HAC7800 | KEMET | 1206 | 0 | $ 0.079 | ||
| C1206C821G5HACAUTO | KEMET | 1206 | 0 | $ 0.0522 | ||
| C1206C821G1HAC7800 | KEMET | 1206 | 0 | $ 0.0334 | ||
| C1206C821G1HACAUTO | KEMET | 1206 | 0 | $ 0.0407 | ||
| C1206X821G1HAC7800 | KEMET | 1206 | 0 | $ 0.0617 | ||
| C1206X821G1HACAUTO | KEMET | 1206 | 0 | $ 0.0646 | ||
| C1206C821F5HAC7800 | KEMET | 1206 | 0 | $ 0.0678 | ||
| C1206C821F5HACAUTO | KEMET | 1206 | 0 | $ 0.0726 | ||
| C1206X821F5HACAUTO | KEMET | 1206 | 0 | $ 0.1187 | ||
| C1206X821F5HAC7800 | KEMET | 1206 | 0 | $ 0.1431 | ||
| C1206C821F1HAC7800 | KEMET | 1206 | 0 | $ 0.0678 | ||
| C1206X821F1HAC7800 | KEMET | 1206 | 0 | $ 0.1431 | ||
| C1206X821F1HACAUTO | KEMET | 1206 | 0 | $ 0.1521 | ||
| C1206C821F1HACAUTO | KEMET | 1206 | 0 | $ 0.0931 | ||
| C1206C821K5HACAUTO | KEMET | 1206 | 0 | $ 0.0321 | ||
| C1206C821M5HACAUTO | KEMET | 1206 | 0 | $ 0.0266 | ||
| C1206C821J5HACAUTO | KEMET | 1206 | 0 | $ 0.0274 | ||
| C1206X821K5HAC7800 | KEMET | 1206 | 0 | $ 0.0361 | ||
| C1206X821M5HAC7800 | KEMET | 1206 | 0 | $ 0.0359 |

