LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec IPA60R060P7-VB product image
  • IPA60R060P7-VB thumbnail 1
  • IPA60R060P7-VB thumbnail 2
  • IPA60R060P7-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec IPA60R060P7-VB

Manufacturer
VBsemi ElecAsian Brands
MPN
IPA60R060P7-VB
LCSC Part #
C22357030
Packaging
TO-220F
Customer #
Key Attributes
MOSFET N-CH 600V 43A TO-220F
DatasheetVBsemi Elec IPA60R060P7-VB
Alternative Parts8
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.9711$ 4.2255$ 4.23
10+$ 4.2487$ 3.6114$ 36.11
50+$ 3.82$ 3.2470$ 162.35
100+$ 3.3866$ 2.8787$ 287.87
500+$ 3.1865$ 2.7086$ 1354.30
1,000+$ 3.0976$ 2.6330$ 2633.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-220F
Operating Temperature-55℃~+150℃
Drain to Source Voltage600V
Output Capacitance(Coss)80pF
Current - Continuous Drain(Id)43A
Gate Threshold Voltage (Vgs(th))4.5V
Pd - Power Dissipation220W
Reverse Transfer Capacitance (Crss@Vds)4pF
RDS(on)60mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)4.6nF
Gate Charge(Qg)78nC@10V
TypeN-Channel

Features

AI Translation
  • Low figure-of-merit (FOM) R_on×Q_g
  • Low input capacitance (C_iss)
  • Reduced switching and conduction losses
  • Ultra low gate charge (Q_g)
  • Avalanche energy rated (UIS)

Applications

AI Translation
  • Server and telecom power supplies
  • Switch mode power supplies (SMPS)
  • Power factor correction power supplies (PFC)
  • Lighting - High-intensity discharge (HID) - Fluorescent ballast lighting
  • Industrial

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SiHF065N60E-VBVBsemi ElecTO-220F5$4.2255 $4.9711
SiHF068N60EF-VBVBsemi ElecTO-220F3$4.2255 $4.9711
VBMB16R43SVBsemi ElecTO-220F5$4.2255 $4.9711
TK39A60W-VBVBsemi ElecTO-220F3$5.8962 $6.9367
IPA65R065C7-VBVBsemi ElecTO-220F8$ 6.4925
FS16KM-9-VBVBsemi ElecTO-220F5$1.1904 $1.4004
VBMB16R41SFDVBsemi ElecTO-220F0$ 8.8028
STF57N65M5-VBVBsemi ElecTO-220F0$ 6.9442