LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HenryTech H2SYDC-20-61VHP+ product image
  • H2SYDC-20-61VHP+ thumbnail 1
  • H2SYDC-20-61VHP+ thumbnail 2
  • H2SYDC-20-61VHP+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HenryTech H2SYDC-20-61VHP+

Manufacturer
HenryTechAsian Brands
MPN
H2SYDC-20-61VHP+
LCSC Part #
C22355880
Packaging
SMD-8P,16x11mm
Customer #
Key Attributes
Directional Coupler
DatasheetHenryTech H2SYDC-20-61VHP+
RoHS Compliance1 documents available
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 33.4202$ 33.42
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Directional Coupler
ManufacturerHenryTech
PackagingSMD-8P,16x11mm
FeaturesDirectional coupling
Width-
Insertion Loss0.2dB
Return Loss25dB
Coupling Factor21.5dB
Frequency Range1.5MHz~60MHz
Length-
Operating Temperature-40℃~+85℃

Features

AI Translation
  • Operating temperature range: -40°C to +85°C
  • Storage temperature range: -55°C to +100°C
  • 260°C Reflow Compatible
  • RoHS compliant and lead free
  • Input Power: 40W Max

Applications

AI Translation
  • For Motorola Walkie-talkie
  • For Car Streaming Media Rearview Mirror
  • For Broadband and Wireless Communications
  • For Wireless Microphone & Marine Comunications
  • For Ldeally Suited LTE, Cellular, UMTS, WiFi, WiMAX
  • For Differential Modulator/demodulator and Active Mixers