TST TE0133B
| Manufacturer | TSTAsian Brands |
| MPN | TE0133B |
| LCSC Part # | C22352908 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF Multiplexers RoHS |
| Datasheet | TST TE0133B |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | TST | |
| Packaging | - | |
| Operating Temperature | -40℃~+105℃ | |
| Filter Type | - | |
| Frequency(Center/Band) | 1.189GHz;1.5825GHz | |
| Insertion Loss | 5dB;7.2dB |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | TST | |
| Packaging | - | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Filter Type | - | |
| Frequency(Center/Band) | 1.189GHz;1.5825GHz | |
| Insertion Loss | 5dB;7.2dB |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6662 | $ 0.67 |
| 200+ | $ 0.2662 | $ 53.24 |
| 500+ | $ 0.2583 | $ 129.15 |
| 1,000+ | $ 0.2536 | $ 253.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | TST | |
| Packaging | - | |
| Operating Temperature | -40℃~+105℃ | |
| Filter Type | - | |
| Frequency(Center/Band) | 1.189GHz;1.5825GHz | |
| Insertion Loss | 5dB;7.2dB |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | TST | |
| Packaging | - | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Filter Type | - | |
| Frequency(Center/Band) | 1.189GHz;1.5825GHz | |
| Insertion Loss | 5dB;7.2dB |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

