LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YXC Crystal Oscillators X206027MSD2SC product image
  • X206027MSD2SC thumbnail 1
  • X206027MSD2SC thumbnail 2
  • X206027MSD2SC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YXC Crystal Oscillators X206027MSD2SC

Manufacturer
MPN
X206027MSD2SC
LCSC Part #
C2235
Packaging
DT-26
Customer #
Key Attributes
CRYSTAL 27MHz 20pF TH
DatasheetYXC Crystal Oscillators X206027MSD2SC
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerYXC Crystal Oscillators
PackagingDT-26
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance20pF
Equivalent Series Resistance(ESR)-
Normal temperature Frequency Tolerance±20ppm
Frequency27MHz

Features

AI Translation
  • External dimensions: 2.0 x 6.0 mm
  • Frequency range: 6~27 MHZ
  • Frequency tolerance(standard): ±20 ppm
  • Excellent Reliability Performance

Applications

AI Translation
  • clock
  • Microcomputer