LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata GCJ216R71H821MA01J product image
Images for reference only

muRata GCJ216R71H821MA01J

Manufacturer
MPN
GCJ216R71H821MA01J
LCSC Part #
C22333276
Packaging
-
Customer #
Key Attributes
820pF ±20% 50V Ceramic Capacitors RoHS
DatasheetmuRata GCJ216R71H821MA01J
RoHS Compliance5 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0792$ 0.08
200+$ 0.0316$ 6.32
500+$ 0.0306$ 15.30
1,000+$ 0.0301$ 30.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
Packaging-
Capacitance820pF
Tolerance±20%
Voltage Rating50V