VISHAY VJ0805A8R2CXBCW1BC
| Manufacturer | |
| MPN | VJ0805A8R2CXBCW1BC |
| LCSC Part # | C2233173 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 8.2pF C0G 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0805A8R2CXBCW1BC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0643 | $ 0.06 |
| 200+ | $ 0.0249 | $ 4.98 |
| 500+ | $ 0.024 | $ 12.00 |
| 1,000+ | $ 0.0236 | $ 23.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C829D1GAC7800 | KEMET | 0805 | 0 | $ 0.0452 | ||
| CBR08C829C1GAC | KEMET | 0805 | 0 | $ 0.113 | ||
| CBR08C829B1GAC | KEMET | 0805 | 0 | $ 0.1547 | ||
| VJ0805A8R2DLBAJ32 | VISHAY | 0805 | 0 | $ 0.5912 | ||
| VJ0805A8R2CLBAJ32 | VISHAY | 0805 | 0 | $ 1.1685 | ||
| VJ0805A8R2BLBAJ32 | VISHAY | 0805 | 0 | $ 2.2514 | ||
| VJ0805A8R2DXBCW1BC | VISHAY | 0805 | 0 | $ 0.0403 | ||
| VJ0805A8R2DXBPW1BC | VISHAY | 0805 | 0 | $ 0.0362 | ||
| VJ0805A8R2CXBPW1BC | VISHAY | 0805 | 0 | $ 0.0524 | ||
| VJ0805A8R2BXBCW1BC | VISHAY | 0805 | 0 | $ 0.0684 | ||
| GA0805A8R2BXBBC31G | VISHAY | 0805 | 0 | $ 0.0777 | ||
| VJ0805A8R2DXBMP | VISHAY | 0805 | 0 | $ 0.0824 | ||
| VJ0805A8R2DXBMC | VISHAY | 0805 | 0 | $ 0.0824 | ||
| VJ0805A8R2DXBAP | VISHAY | 0805 | 0 | $ 0.0824 | ||
| VJ0805A8R2DXBAC | VISHAY | 0805 | 0 | $ 0.0824 | ||
| GA0805A8R2BBBBR31G | VISHAY | 0805 | 0 | $ 0.0935 | ||
| VJ0805A8R2CXBMC | VISHAY | 0805 | 0 | $ 0.1711 | ||
| VJ0805A8R2CXBAC | VISHAY | 0805 | 0 | $ 0.1711 | ||
| VJ0805D8R2DXBAC | VISHAY | 0805 | 0 | $ 0.1785 | ||
| VJ0805D8R2DLBAP | VISHAY | 0805 | 0 | $ 0.1785 |

