KEMET C1206X111G3HACAUTO
| Manufacturer | |
| MPN | C1206X111G3HACAUTO |
| LCSC Part # | C2233062 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 110pF X8R ±2% 25V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206X111G3HACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 110pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 110pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0643 | $ 0.06 |
| 200+ | $ 0.0249 | $ 4.98 |
| 500+ | $ 0.024 | $ 12.00 |
| 1,000+ | $ 0.0236 | $ 23.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 110pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 110pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C111G3HAC7800 | KEMET | 1206 | 0 | $ 0.0332 | ||
| C1206C111G3HACAUTO | KEMET | 1206 | 0 | $ 0.0405 | ||
| C1206X111G3HAC7800 | KEMET | 1206 | 0 | $ 0.0786 | ||
| C1206C111G5HACAUTO | KEMET | 1206 | 0 | $ 0.0393 | ||
| C1206C111G5HAC7800 | KEMET | 1206 | 0 | $ 0.0319 | ||
| C1206X111G5HAC7800 | KEMET | 1206 | 0 | $ 0.0603 | ||
| C1206X111G5HACAUTO | KEMET | 1206 | 0 | $ 0.0811 | ||
| C1206C111G1HAC7800 | KEMET | 1206 | 0 | $ 0.0345 | ||
| C1206C111G1HACAUTO | KEMET | 1206 | 0 | $ 0.0418 | ||
| C1206X111G1HACAUTO | KEMET | 1206 | 0 | $ 0.0655 | ||
| C1206X111G1HAC7800 | KEMET | 1206 | 0 | $ 0.0627 | ||
| C1206C111F3HAC7800 | KEMET | 1206 | 0 | $ 0.0671 | ||
| C1206C111F3HACAUTO | KEMET | 1206 | 0 | $ 0.072 | ||
| C1206X111F3HACAUTO | KEMET | 1206 | 0 | $ 0.1185 | ||
| C1206X111F3HAC7800 | KEMET | 1206 | 0 | $ 0.3483 | ||
| C1206C111F5HACAUTO | KEMET | 1206 | 0 | $ 0.0695 | ||
| C1206C111F5HAC7800 | KEMET | 1206 | 0 | $ 0.0702 | ||
| C1206X111F5HACAUTO | KEMET | 1206 | 0 | $ 0.1163 | ||
| C1206X111F5HAC7800 | KEMET | 1206 | 0 | $ 0.1401 | ||
| C1206C111F1HAC7800 | KEMET | 1206 | 0 | $ 0.0698 |

