Luminus Devices CXM-4-27-80-9-AC40-F5-3
| Manufacturer | |
| MPN | CXM-4-27-80-9-AC40-F5-3 |
| LCSC Part # | C22330258 |
| Packaging | - |
| Customer # | |
| Key Attributes | 540lm 2700K 80 120° 4W 8.46V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | Luminus Devices CXM-4-27-80-9-AC40-F5-3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 540lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Power(Watts) | 4W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 8.46V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 540lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 80 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | 4W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 8.46V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High luminous flux output and typical efficacy
- At 3000K, CRI 90, junction temperature 85°C: typical values exceed 440 lumens and 110 lm/W
- At 5000K, CRI 80, junction temperature 85°C: typical values exceed 555 lumens and 140 lm/W
- Correlated color temperature range includes 2200K, 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K
- AccuWhite high color rendering, typical CRI 97 at most correlated color temperatures
- Standard 3-step MacAdam ellipse SDCM binning, 2-step binning available
- Excellent optical emission uniformity and angular color consistency
- Superior long-term color stability
- Excellent thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
- UL certified, file number E465703
Applications
AI Translation
- Hotel Lighting
- Spot Lights/Track Lights
- Downlights
- Shop Lighting
- Hotel & Restaurant Lighting
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2966 | $ 1.30 |
| 160+ | $ 0.5177 | $ 82.83 |
| 480+ | $ 0.5004 | $ 240.19 |
| 960+ | $ 0.4925 | $ 472.80 |
Standard Packaging80/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 540lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Power(Watts) | 4W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 8.46V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 540lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 80 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | 4W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 8.46V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High luminous flux output and typical efficacy
- At 3000K, CRI 90, junction temperature 85°C: typical values exceed 440 lumens and 110 lm/W
- At 5000K, CRI 80, junction temperature 85°C: typical values exceed 555 lumens and 140 lm/W
- Correlated color temperature range includes 2200K, 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K
- AccuWhite high color rendering, typical CRI 97 at most correlated color temperatures
- Standard 3-step MacAdam ellipse SDCM binning, 2-step binning available
- Excellent optical emission uniformity and angular color consistency
- Superior long-term color stability
- Excellent thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
- UL certified, file number E465703
Applications
AI Translation
- Hotel Lighting
- Spot Lights/Track Lights
- Downlights
- Shop Lighting
- Hotel & Restaurant Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

