Cincon Electronics Co. LTD CFM1502S
| Manufacturer | |
| MPN | CFM1502S |
| LCSC Part # | C22329445 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet | Cincon Electronics Co. LTD CFM1502S |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | - | |
| Height | 23mm | |
| Switching Frequency | 67kHz | |
| Ripple Noise | 120mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 1.25A | |
| Type | Open type | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Operating Temperature Range | 0℃~+70℃ | |
| Length | 69.9mm | |
| Width | 48mm | |
| Output Voltage Accuracy | ±1% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | - | |
| Height | 23mm | |
| Switching Frequency | 67kHz | |
| Ripple Noise | 120mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Output Current(Max) | 1.25A | |
| Type | Open type | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Operating Temperature Range | 0℃~+70℃ | |
| Length | 69.9mm | |
| Width | 48mm | |
| Output Voltage Accuracy | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Universal input range 85~264VAC
- Efficiency up to 83%
- Complies with EN55032 Class B
- Certified to IEC/EN/UL62368-1
- Continuous short-circuit protection
- Maximum leakage current 0.25mA
- PCB mountable
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | - | |
| Height | 23mm | |
| Switching Frequency | 67kHz | |
| Ripple Noise | 120mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 1.25A | |
| Type | Open type | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Operating Temperature Range | 0℃~+70℃ | |
| Length | 69.9mm | |
| Width | 48mm | |
| Output Voltage Accuracy | ±1% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | - | |
| Height | 23mm | |
| Switching Frequency | 67kHz | |
| Ripple Noise | 120mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Output Current(Max) | 1.25A | |
| Type | Open type | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Operating Temperature Range | 0℃~+70℃ | |
| Length | 69.9mm | |
| Width | 48mm | |
| Output Voltage Accuracy | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Universal input range 85~264VAC
- Efficiency up to 83%
- Complies with EN55032 Class B
- Certified to IEC/EN/UL62368-1
- Continuous short-circuit protection
- Maximum leakage current 0.25mA
- PCB mountable
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

