LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bridgelux BXRC-30G2000-D-83-SE product image
Images for reference only

Bridgelux BXRC-30G2000-D-83-SE

Manufacturer
MPN
BXRC-30G2000-D-83-SE
LCSC Part #
C22328152
Packaging
-
Customer #
Key Attributes
LED COBs, Engines, Modules, Strips RoHS
DatasheetBridgelux BXRC-30G2000-D-83-SE
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.8351$ 6.84
200+$ 2.7274$ 545.48
500+$ 2.6373$ 1318.65
1,000+$ 2.5915$ 2591.50
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerBridgelux
Packaging-

Introduction

AI Translation

The Vero SE series is a revolutionary light source system that combines Bridgelux's 8th-generation COB technology with plug-in connectivity to enable solder-free installation. The Vero SE LED light source simplifies the assembly process, reduces manufacturing costs, streamlines luminaire design, improves light quality, and increases design flexibility. Available in four different LES configurations, the Vero SE operates reliably across a wide current range. By eliminating the need for secondary connectors and bracket components, it enables rapid array integration into luminaires and provides an efficient field-replaceable solution. The Vero SE array delivers increased lumen density for improved beam control and precision lighting, featuring 2 and 3 SDCM color control standards for clean, consistent, and uniform illumination.

Features

AI Translation
  • Plug-in electrical connection
  • Top-side part number marking
  • Typical efficacy of 175 lm/W at 3000K, CRI 80
  • Reliable operation at up to 3x nominal current with 30% more lumens per LES size
  • Wide CCT options (2700K - 6500K) with minimum CRI options of 70, 80, and 90
  • Uniform, high-quality illumination
  • 2 and 3 SDCM binning options (2700K - 4000K)
  • Forward voltage bin code (back-side marking)
  • 10-year warranty