ABRACON AK3ADDF1-212.500T3
| Manufacturer | |
| MPN | AK3ADDF1-212.500T3 |
| LCSC Part # | C22327727 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | SMD3225-6P Oscillators RoHS |
| Datasheet | ABRACON AK3ADDF1-212.500T3 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD3225-6P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON |
| Type | Description | |
|---|---|---|
| Packaging | SMD3225-6P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-low RMS jitter: 83fs typical (LVDS @ 156.25MHz)
- Industry-standard frequencies from 100MHz to 212.5MHz
- ±25 ppm stability over industrial operating temperature range (-40℃ to +85℃)
- Available in 2.5V, 3.3V, and 2.25V to 3.63V continuous supply voltage options
- Supports LVPECL, LVDS, HCSL differential output logic
- Industry-standard 3.2 x 2.5 x 1.0 mm package
- Based on 3rd overtone quartz crystal technology
- Output enable (pin 1 or pin 2 active high) option available
Applications
AI Translation
- Optical transceivers and modules
- Data centers, storage, and servers
- Network switches and gateways
- 100G/200G/400G/800G Ethernet
- Fibre Channel/SONET/SDH/PCIe
- Industrial and FPGA applications
- Test and measurement
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.5204 | $ 4.52 |
| 200+ | $ 1.8041 | $ 360.82 |
| 500+ | $ 1.744 | $ 872.00 |
| 1,000+ | $ 1.714 | $ 1714.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD3225-6P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON |
| Type | Description | |
|---|---|---|
| Packaging | SMD3225-6P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-low RMS jitter: 83fs typical (LVDS @ 156.25MHz)
- Industry-standard frequencies from 100MHz to 212.5MHz
- ±25 ppm stability over industrial operating temperature range (-40℃ to +85℃)
- Available in 2.5V, 3.3V, and 2.25V to 3.63V continuous supply voltage options
- Supports LVPECL, LVDS, HCSL differential output logic
- Industry-standard 3.2 x 2.5 x 1.0 mm package
- Based on 3rd overtone quartz crystal technology
- Output enable (pin 1 or pin 2 active high) option available
Applications
AI Translation
- Optical transceivers and modules
- Data centers, storage, and servers
- Network switches and gateways
- 100G/200G/400G/800G Ethernet
- Fibre Channel/SONET/SDH/PCIe
- Industrial and FPGA applications
- Test and measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

