LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS XFL316270.000000I product image
Images for reference only

RENESAS XFL316270.000000I

Manufacturer
MPN
XFL316270.000000I
LCSC Part #
C22324299
Packaging
-
Customer #
Key Attributes
270MHz Oscillators RoHS
DatasheetRENESAS XFL316270.000000I
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.7166$ 7.72
200+$ 3.0791$ 615.82
500+$ 2.9767$ 1488.35
1,000+$ 2.9263$ 2926.30
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerRENESAS
Packaging-
Current - Supply66mA
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeLVDS
Frequency270MHz
Voltage - Supply1.8V

Introduction

AI Translation

The XF devices are ultra-low phase noise quartz-based PLL oscillators supporting a wide range of frequencies and output interface types. These devices are designed to operate at three different supply voltages and multiple pin configurations, with two operating temperature ranges available. XF devices are programmable to generate output frequencies from 15MHz to 2100MHz with resolution down to 1Hz accuracy. The configurability of this device family enables rapid delivery for both sample and high-volume production orders. Parts can be factory programmed once for fixed-frequency applications, or field programmed via I²C based on system requirements.

Features

AI Translation
  • Output type: LVDS, LVPECL, CML
  • Frequency range: 15MHz to 2100MHz
  • Output type: HCSL
  • Frequency range: 15MHz to 725MHz
  • Supply voltage options: 1.8V, 2.5V, or 3.3V
  • Phase jitter: 120fs typical
  • Package options: 5.0×3.2mm, 3.2×2.5mm, 2.5×2.0mm
  • Operating temperature and frequency stability: -40℃ to +85℃, ±25ppm; -40℃ to +105℃, ±50ppm

Applications

AI Translation
  • FOM Gear Box
  • Data Center
  • 10G/40G/100G/400G Ethernet