Taiyo Yuden CBC3225T102KR
| Manufacturer | |
| Mfr. Part # | CBC3225T102KR |
| LCSC Part # | C223235 |
| Package | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 1mH 100mA 13Ω 1210 |
| Description | 100mA 1mH 13Ω 100mA ±10% 1210 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
420 
420
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.091 | $ 0.46 |
50+ | $ 0.0709 | $ 3.55 |
150+ | $ 0.0609 | $ 9.14 |
1,000+ | $ 0.0534 | $ 53.40 |
2,000+ | $ 0.0473 | $ 94.60 |
5,000+ | $ 0.0443 | $ 221.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$