Johanson Dielectrics 251R14S2R1BV4T
| Manufacturer | |
| MPN | 251R14S2R1BV4T |
| LCSC Part # | C2232319 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 2.1pF NP0 250V 0603 Ceramic Capacitors RoHS |
| Datasheet | Johanson Dielectrics 251R14S2R1BV4T |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0603 | |
| Capacitance | 2.1pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.1pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0577 | $ 0.06 |
| 200+ | $ 0.0224 | $ 4.48 |
| 500+ | $ 0.0216 | $ 10.80 |
| 1,000+ | $ 0.0212 | $ 21.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0603 | |
| Capacitance | 2.1pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.1pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 251R14S2R1DV4T | Johanson Dielectrics | 0603 | 0 | $ 0.0297 | ||
| 251R14S2R1AV4T | Johanson Dielectrics | 0603 | 0 | $ 0.187 | ||
| QSCP251Q2R1B1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.199 | ||
| QSCP251Q2R1C1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.1173 | ||
| QSCP251Q2R1A1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.5393 | ||
| QSCP251Q2R1D1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.0894 | ||
| CBR06C219BAGAC | KEMET | 0603 | 0 | $ 0.1786 | ||
| VJ0603D2R1BXPAJ | VISHAY | 0603 | 0 | $ 0.0928 | ||
| VJ0603D2R1DXPAC | VISHAY | 0603 | 0 | $ 0.1085 | ||
| VJ0603D2R1DXPAJ | VISHAY | 0603 | 0 | $ 0.1085 |

