VISHAY VJ1206A221KXBMR
| Manufacturer | |
| MPN | VJ1206A221KXBMR |
| LCSC Part # | C2232215 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 220pF C0G ±10% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1206A221KXBMR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0642 | $ 0.06 |
| 200+ | $ 0.0249 | $ 4.98 |
| 500+ | $ 0.024 | $ 12.00 |
| 1,000+ | $ 0.0236 | $ 23.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206X221K1GACAUTO | KEMET | 1206 | 0 | $ 0.1013 | ||
| C1206C221K1GACAUTO | KEMET | 1206 | 0 | $ 0.1156 | ||
| C1206C221K1GACTU | KEMET | 1206 | 0 | $ 0.069 | ||
| C1206C221K1GALTU | KEMET | 1206 | 0 | $ 0.0721 | ||
| C1206C221K1GAL7800 | KEMET | 1206 | 0 | $ 0.0907 | ||
| C1206C221K1GAC7800 | KEMET | 1206 | 0 | $ 0.1 | ||
| 1206Y1000221KCT | Knowles | 1206 | 0 | $ 0.2256 | ||
| 1206J1000221KCT | Knowles | 1206 | 0 | $ 0.1838 | ||
| C1206C0G101-221KNP | Venkel | 1206 | 0 | $ 0.0391 | ||
| C1206C0G101-221KNP-CT | Venkel | 1206 | 0 | $ 0.1041 | ||
| VJ1206A221KLBAJ32 | VISHAY | 1206 | 0 | $ 0.5495 | ||
| GA1206A221KXBBT31G | VISHAY | 1206 | 0 | $ 0.0397 | ||
| GA1206A221KXBBR31G | VISHAY | 1206 | 0 | $ 0.0397 | ||
| VJ1206A221KXBMT | VISHAY | 1206 | 0 | $ 0.0642 | ||
| VJ1206A221KXBAT | VISHAY | 1206 | 0 | $ 0.0642 | ||
| VJ1206A221KXBAR | VISHAY | 1206 | 0 | $ 0.0642 | ||
| VJ1206A221KXBPW1BC | VISHAY | 1206 | 0 | $ 0.0677 | ||
| GA1206A221KBBBR31G | VISHAY | 1206 | 0 | $ 0.0504 | ||
| VJ1206A221KXBCW1BC | VISHAY | 1206 | 0 | $ 0.0742 | ||
| 1206N221K101CT | Walsin | 1206 | 0 | $ 0.0354 |

