VISHAY VJ1206Y123MXAAC
| Manufacturer | |
| MPN | VJ1206Y123MXAAC |
| LCSC Part # | C2232211 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 12nF X7R ±20% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1206Y123MXAAC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0638 | $ 0.06 |
| 200+ | $ 0.0247 | $ 4.94 |
| 500+ | $ 0.0238 | $ 11.90 |
| 1,000+ | $ 0.0234 | $ 23.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206Y0500123MXT | Knowles | 1206 | 0 | $ 0.1752 | ||
| 1206Y0500123MET | Knowles | 1206 | 0 | $ 0.2344 | ||
| 1206J0500123MXT | Knowles | 1206 | 0 | $ 0.4774 | ||
| 1206Y0630123MXT | Knowles | 1206 | 0 | $ 0.1752 | ||
| 1206J0630123MXT | Knowles | 1206 | 0 | $ 0.1699 | ||
| 1206Y0630123MET | Knowles | 1206 | 0 | $ 0.2408 | ||
| MA1206XR123M500 | Meritek | 1206 | 0 | $ 0.0602 | ||
| VJ1206Y123MXACW1BC | VISHAY | 1206 | 0 | $ 0.0974 | ||
| GA1206Y123MBABT31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| GA1206Y123MBABR31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| GA1206Y123MXABT31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| GA1206Y123MXABR31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| VJ1206Y123MXAMP | VISHAY | 1206 | 0 | $ 0.0638 | ||
| VJ1206Y123MXAAP | VISHAY | 1206 | 0 | $ 0.0638 | ||
| VJ1206Y123MXAPW1BC | VISHAY | 1206 | 0 | $ 0.0718 | ||
| VJ1206Y123MXAMC | VISHAY | 1206 | 0 | $ 0.087 | ||
| VJ1206Y123MLBAJ32 | VISHAY | 1206 | 0 | $ 0.6637 | ||
| GA1206Y123MBBBT31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| GA1206Y123MXBBT31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| 1206B123M500CT | Walsin | 1206 | 0 | $ 0.0358 |

