KEMET C1206C123K4HAC7800
| Manufacturer | |
| MPN | C1206C123K4HAC7800 |
| LCSC Part # | C2232134 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 12nF X8R ±10% 16V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206C123K4HAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0615 | $ 0.06 |
| 200+ | $ 0.0238 | $ 4.76 |
| 500+ | $ 0.023 | $ 11.50 |
| 1,000+ | $ 0.0226 | $ 22.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206X123K4HAC7800 | KEMET | 1206 | 0 | $ 0.0639 | ||
| C1206C123K4HACAUTO | KEMET | 1206 | 0 | $ 0.0673 | ||
| C1206X123K4HACAUTO | KEMET | 1206 | 0 | $ 0.1819 | ||
| GA1206H123KXXBR31G | VISHAY | 1206 | 0 | $ 0.0901 | ||
| GA1206H123KXXBT31G | VISHAY | 1206 | 0 | $ 0.0901 | ||
| GA1206H123KBXBT31G | VISHAY | 1206 | 0 | $ 0.7501 | ||
| GA1206H123KBXBR31G | VISHAY | 1206 | 0 | $ 0.7229 | ||
| GA1206H123KBABT31G | VISHAY | 1206 | 0 | $ 0.1144 | ||
| GA1206H123KBABR31G | VISHAY | 1206 | 0 | $ 0.1144 | ||
| GA1206H123KXABR31G | VISHAY | 1206 | 0 | $ 0.6096 | ||
| GA1206H123KXABT31G | VISHAY | 1206 | 0 | $ 0.7207 | ||
| C1206C123J4HAC7800 | KEMET | 1206 | 0 | $ 0.063 | ||
| C1206X123J4HAC7800 | KEMET | 1206 | 0 | $ 0.0655 | ||
| C1206C123J4HACAUTO | KEMET | 1206 | 0 | $ 0.0687 | ||
| C1206X123J4HACAUTO | KEMET | 1206 | 0 | $ 0.0681 | ||
| GA1206H123JXXBT31G | VISHAY | 1206 | 0 | $ 0.0922 | ||
| GA1206H123JXXBR31G | VISHAY | 1206 | 0 | $ 0.0922 | ||
| GA1206H123JBXBR31G | VISHAY | 1206 | 0 | $ 0.7456 | ||
| GA1206H123JBXBT31G | VISHAY | 1206 | 0 | $ 0.8835 | ||
| GA1206H123JXABT31G | VISHAY | 1206 | 0 | $ 0.0922 |

