LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-1213B30H-V5T2U7 product image
Images for reference only

ABLIC S-1213B30H-V5T2U7

Manufacturer
MPN
S-1213B30H-V5T2U7
LCSC Part #
C22316403
Packaging
-
Customer #
Key Attributes
3V Positive Fixed Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetABLIC S-1213B30H-V5T2U7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8952$ 0.90
200+$ 0.3584$ 71.68
500+$ 0.3458$ 172.90
1,000+$ 0.3395$ 339.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerABLIC
Packaging-
Output Voltage3V
Number of Outputs-
Operating Temperature-40℃~+105℃
Supply Current (Iq)5uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage36V
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown;Output discharge

Introduction

AI Translation

The S-1213 Series developed by using high-withstand voltage CMOS process technology, is a positive voltage regulator with a high-withstand voltage, low current consumption and high-accuracy output voltage. The S-1213 Series operates at the maximum operation voltage of 36 V and a low current consumption of 5.0 μA typ. and has a built-in low on-resistance output transistor, which provides a very small dropout voltage and a large output current. In addition to the type in which output voltage is set inside the IC, the type for which output voltage can be set via an external resistor is added to a lineup. Also, a built-in overcurrent protection circuit to limit overcurrent of the output transistor and a built-in thermal shutdown circuit to limit heat are included.

Features

AI Translation
  • Output voltage (internally set): 1.8V, 3.0V, 3.3V, 5.0V, 8.0V, 12.0V, 15.0 V
  • Output voltage (externally set): 1.8 V to 30.0 V, settable via external resistor
  • Input voltage: 2.8 V to 36.0 V
  • Output voltage accuracy: ±1.0% (Ta = +25°C)
  • Current consumption: During operation: 5.0 μA typ. (Ta = +25°C); During power-off: 0.1 μA typ. (Ta = +25°C)
  • Output current: Possible to output 500 mA (at VIN ≥ Vout(S) + 1.0 V)
  • Input and output capacitors: A ceramic capacitor can be used. (1.0 μF or more)
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor. (with a detection function of the difference between input and output voltage)
  • Built-in thermal shutdown circuit: Detection temperature 170°C typ.
  • Built-in ON / OFF circuit: Ensures long battery life. Discharge shunt function is available. Pull-down function is available.
  • Operation temperature range: Ta = -40°C to +105°C
  • Lead-free (Sn 100%), halogen-free

Applications

AI Translation
  • Constant-voltage power supply for industrial equipment
  • Constant-voltage power supply for home electric appliance