KEMET C0805X152JAGEC7210
| Manufacturer | |
| MPN | C0805X152JAGEC7210 |
| LCSC Part # | C2231487 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.5nF C0G ±5% 250V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805X152JAGEC7210 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0608 | $ 0.06 |
| 200+ | $ 0.0236 | $ 4.72 |
| 500+ | $ 0.0227 | $ 11.35 |
| 1,000+ | $ 0.0223 | $ 22.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CAN08C152JAGAC7800 | KEMET | 0805 | 0 | $ 0.1393 | ||
| C0805C152JAGACAUTO | KEMET | 0805 | 0 | $ 0.0351 | ||
| C0805C152JAGEC7800 | KEMET | 0805 | 0 | $ 0.026 | ||
| C0805C152JAGEC7210 | KEMET | 0805 | 0 | $ 0.026 | ||
| C0805C152JAGECAUTO | KEMET | 0805 | 0 | $ 0.0324 | ||
| C0805X152JAGEC7800 | KEMET | 0805 | 0 | $ 0.0642 | ||
| C0805X152JAGACAUTO | KEMET | 0805 | 0 | $ 0.1512 | ||
| C0805C152JAGAC7800 | KEMET | 0805 | 0 | $ 0.0333 | ||
| C0805C152JAGECAUTO7210 | KEMET | 0805 | 0 | $ 0.0415 | ||
| C0805X152JAGECAUTO | KEMET | 0805 | 0 | $ 0.0858 | ||
| C0805C152JBGACAUTO | KEMET | 0805 | 0 | $ 0.1123 | ||
| GRM21A5C2E152JWA1D | muRata | 0805 | 0 | $ 0.0499 | ||
| GRM21A5C2E152JWA1J | muRata | 0805 | 0 | $ 0.0475 | ||
| GCM21B5C2J152JX0AL | muRata | 0805 | 0 | $ 0.2124 | ||
| C2012C0G2E152J085AA | TDK | 0805 | 0 | $ 0.0229 | ||
| C2012C0G2W152J085AE | TDK | 0805 | 0 | $ 0.0457 | ||
| CGA4F4C0G2W152J085AE | TDK | 0805 | 0 | $ 0.0569 | ||
| C2012C0G2W152J085AA | TDK | 0805 | 0 | $ 0.0385 | ||
| CGA4F4C0G2W152J085AA | TDK | 0805 | 0 | $ 0.0448 | ||
| GCM21A5C2E152GX01D | muRata | 0805 | 0 | $ 0.2869 |

