LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 20021121-10090T4LF product image
Images for reference only

Amphenol 20021121-10090T4LF

Manufacturer
MPN
20021121-10090T4LF
LCSC Part #
C22314843
Packaging
-
Customer #
Key Attributes
Surface Mount,Vertical 1.27mm Square pin 3.05mm Gold 90P Black 2x45P 2 1.27mm Headers, Male Pins RoHS
DatasheetAmphenol 20021121-10090T4LF
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3088$ 2.31
200+$ 0.9226$ 184.52
500+$ 0.891$ 445.50
1,000+$ 0.8767$ 876.70
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerAmphenol
Packaging-
Connector TypeSurface Mount,Vertical
Pitch1.27mm
Circluar Pins/Square PinsSquare pin
Length of Mating Pin3.05mm
Contact PlatingGold
Number of PINs90P
Contact MaterialCopper alloy
ColorBlack
Pin Structure2x45P
Number of Rows2
Row Spacing1.27mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.