Phoenix Contact 1815206
| Manufacturer | |
| MPN | 1815206 |
| LCSC Part # | C22313164 |
| Packaging | P=2.5mm |
| Customer # | |
| Key Attributes | 2.5mm 1x3P 1 3 Non-Latching P=2.5mm Solid State Lighting Connector Assemblies RoHS |
| Datasheet | Phoenix Contact 1815206 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Solid State Lighting Connectors/Solid State Lighting Connector Assemblies | |
| Manufacturer | Phoenix Contact | |
| Packaging | P=2.5mm | |
| Plastic Material | PA | |
| Pitch | 2.5mm | |
| Number of Positions or Pins | 1x3P | |
| Number of Rows | 1 | |
| Color | White | |
| With Wings | Without Fins | |
| Number of PINs Per Row | 3 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Solid State Lighting Connectors/Solid State Lighting Connector Assemblies | |
| Manufacturer | Phoenix Contact | |
| Packaging | P=2.5mm | |
| Plastic Material | PA | |
| Pitch | 2.5mm | |
| Number of Positions or Pins | 1x3P |
| Type | Description | |
|---|---|---|
| Number of Rows | 1 | |
| Color | White | |
| With Wings | Without Fins | |
| Number of PINs Per Row | 3 | |
| With Locker | Non-Latching |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,598
1,598 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8448 | $ 1.84 |
| 10+ | $ 1.5611 | $ 15.61 |
| 30+ | $ 1.384 | $ 41.52 |
| 100+ | $ 1.202 | $ 120.20 |
| 500+ | $ 1.12 | $ 560.00 |
| 1,000+ | $ 1.0856 | $ 1085.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Solid State Lighting Connectors/Solid State Lighting Connector Assemblies | |
| Manufacturer | Phoenix Contact | |
| Packaging | P=2.5mm | |
| Plastic Material | PA | |
| Pitch | 2.5mm | |
| Number of Positions or Pins | 1x3P | |
| Number of Rows | 1 | |
| Color | White | |
| With Wings | Without Fins | |
| Number of PINs Per Row | 3 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Solid State Lighting Connectors/Solid State Lighting Connector Assemblies | |
| Manufacturer | Phoenix Contact | |
| Packaging | P=2.5mm | |
| Plastic Material | PA | |
| Pitch | 2.5mm | |
| Number of Positions or Pins | 1x3P |
| Type | Description | |
|---|---|---|
| Number of Rows | 1 | |
| Color | White | |
| With Wings | Without Fins | |
| Number of PINs Per Row | 3 | |
| With Locker | Non-Latching |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



