KEMET C1206X360G8HAC7800
| Manufacturer | |
| MPN | C1206X360G8HAC7800 |
| LCSC Part # | C2231258 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 36pF X8R ±2% 10V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206X360G8HAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 36pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 36pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0612 | $ 0.06 |
| 200+ | $ 0.0237 | $ 4.74 |
| 500+ | $ 0.0229 | $ 11.45 |
| 1,000+ | $ 0.0225 | $ 22.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 36pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 36pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C360G8HAC7800 | KEMET | 1206 | 0 | $ 0.0323 | ||
| C1206C360G8HACAUTO | KEMET | 1206 | 0 | $ 0.0397 | ||
| C1206X360G8HACAUTO | KEMET | 1206 | 0 | $ 0.0641 | ||
| C1206C360G4HACAUTO | KEMET | 1206 | 0 | $ 0.0397 | ||
| C1206X360G4HAC7800 | KEMET | 1206 | 0 | $ 0.0612 | ||
| C1206C360G4HAC7800 | KEMET | 1206 | 0 | $ 0.0395 | ||
| C1206X360G4HACAUTO | KEMET | 1206 | 0 | $ 0.0822 | ||
| C1206C360G3HAC7800 | KEMET | 1206 | 0 | $ 0.0323 | ||
| C1206X360G3HAC7800 | KEMET | 1206 | 0 | $ 0.0612 | ||
| C1206C360G3HACAUTO | KEMET | 1206 | 0 | $ 0.0508 | ||
| C1206X360G3HACAUTO | KEMET | 1206 | 0 | $ 0.0822 | ||
| C1206C360G5HAC7800 | KEMET | 1206 | 0 | $ 0.0317 | ||
| C1206C360G5HACAUTO | KEMET | 1206 | 0 | $ 0.0391 | ||
| C1206X360G5HAC7800 | KEMET | 1206 | 0 | $ 0.0605 | ||
| C1206X360G5HACAUTO | KEMET | 1206 | 0 | $ 0.0635 | ||
| C1206C360G1HAC7800 | KEMET | 1206 | 0 | $ 0.0323 | ||
| C1206C360G1HACAUTO | KEMET | 1206 | 0 | $ 0.0397 | ||
| C1206X360G1HAC7800 | KEMET | 1206 | 0 | $ 0.0612 | ||
| C1206X360G1HACAUTO | KEMET | 1206 | 0 | $ 0.0641 | ||
| C1206C360F8HAC7800 | KEMET | 1206 | 0 | $ 0.0707 |

