LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

API Delevan 1331R-272J

Manufacturer
MPN
1331R-272J
LCSC Part #
C22312396
Packaging
-
Customer #
Key Attributes
193mA 2.7uH ±5% 1.2Ω Shielded inductor Fixed Inductors RoHS
DatasheetAPI Delevan 1331R-272J
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerAPI Delevan
Packaging-
Current Rating193mA
Inductance2.7uH
Tolerance±5%
Current - Saturation(Isat)-
DC Resistance(DCR)1.2Ω
TypeShielded inductor
Application GradeConsumer grade