VISHAY GA0805Y184KBXBR31G
| Manufacturer | |
| MPN | GA0805Y184KBXBR31G |
| LCSC Part # | C2231147 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 180nF X7R ±10% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA0805Y184KBXBR31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 180nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 180nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0599 | $ 0.06 |
| 200+ | $ 0.0232 | $ 4.64 |
| 500+ | $ 0.0224 | $ 11.20 |
| 1,000+ | $ 0.022 | $ 22.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 180nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 180nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805B184K250NT | FH | 0805 | 2,340 | $ 0.023 | ||
| C0805C184K3RACAUTO | KEMET | 0805 | 0 | $ 0.1524 | ||
| C0805C184K3RAC7800 | KEMET | 0805 | 0 | $ 0.11 | ||
| C0805C184K3RALTU | KEMET | 0805 | 0 | $ 0.1509 | ||
| C0805C184K3RAL7800 | KEMET | 0805 | 0 | $ 0.1846 | ||
| 0805Y0250184KXT | Knowles | 0805 | 0 | $ 0.1757 | ||
| 0805J0250184KXT | Knowles | 0805 | 0 | $ 0.1826 | ||
| MA0805XR184K250 | Meritek | 0805 | 0 | $ 0.0513 | ||
| GCM21BR71E184KA37K | muRata | 0805 | 0 | $ 0.3353 | ||
| GCM21BR71E184KA37L | muRata | 0805 | 0 | $ 0.3352 | ||
| GRM21BR71E184KA01L | muRata | 0805 | 0 | $ 0.2025 | ||
| ECJ-2YB1E184K | PANASONIC | 0805 | 0 | $ 0.7435 | ||
| GA0805Y184KXXBT31G | VISHAY | 0805 | 0 | $ 0.0487 | ||
| GA0805Y184KBXBT31G | VISHAY | 0805 | 0 | $ 0.0599 | ||
| VJ0805Y184KXXRW1BC | VISHAY | 0805 | 0 | $ 0.0644 | ||
| VJ0805Y184KXXTW1BC | VISHAY | 0805 | 0 | $ 0.0724 | ||
| VJ0805Y184KXXMT | VISHAY | 0805 | 0 | $ 0.1288 | ||
| 0805B184K250 | Walsin | 0805 | 0 | $ 0.0314 | ||
| 0805B184K250CT | Walsin | 0805 | 0 | $ 0.0303 | ||
| CC0805KRX7R8BB184 | YAGEO | 0805 | 0 | $ 0.0171 |

