TST TZ2790A
| Manufacturer | TSTAsian Brands |
| MPN | TZ2790A |
| LCSC Part # | C22309119 |
| Packaging | - |
| Customer # | |
| Key Attributes | Crystals RoHS |
| Datasheet | TST TZ2790A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TST | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TST |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Designed for customers requiring 3.2mm x 2.5mm SMT crystal units for wireless communication devices, especially suited for applications demanding ultra-compact packaging with mobility requirements.
Features
AI Translation
- Surface mount hermetic package
- Excellent reliability performance
- Good frequency perturbation and temperature stability
- Ultra-compact package
- Moisture Sensitivity Level (MSL): Level 1
- RoHS compliant, lead-free
- Lead-free soldering
Applications
AI Translation
- Wireless communication equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TST | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TST |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Designed for customers requiring 3.2mm x 2.5mm SMT crystal units for wireless communication devices, especially suited for applications demanding ultra-compact packaging with mobility requirements.
Features
AI Translation
- Surface mount hermetic package
- Excellent reliability performance
- Good frequency perturbation and temperature stability
- Ultra-compact package
- Moisture Sensitivity Level (MSL): Level 1
- RoHS compliant, lead-free
- Lead-free soldering
Applications
AI Translation
- Wireless communication equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

