Taiyo Yuden NR5040T4R7N
| Manufacturer | |
| MPN | NR5040T4R7N |
| LCSC Part # | C223064 |
| Packaging | SMD,4.9x4.9mm |
| Customer # | |
| Key Attributes | 3.1A 4.7uH ±30% 37.7mΩ 3.3A SMD,4.9x4.9mm Fixed Inductors RoHS |
| Datasheet | Taiyo Yuden NR5040T4R7N |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4.9x4.9mm | |
| Current Rating | 3.1A | |
| Inductance | 4.7uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 37.7mΩ | |
| Current - Saturation(Isat) | 3.3A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4.9x4.9mm | |
| Current Rating | 3.1A | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| DC Resistance(DCR) | 37.7mΩ | |
| Current - Saturation(Isat) | 3.3A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4.9x4.9mm | |
| Current Rating | 3.1A | |
| Inductance | 4.7uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 37.7mΩ | |
| Current - Saturation(Isat) | 3.3A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4.9x4.9mm | |
| Current Rating | 3.1A | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| DC Resistance(DCR) | 37.7mΩ | |
| Current - Saturation(Isat) | 3.3A | |
| Type | - |
Help & FeedbackShow similar products (0) >
C223064 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



