VISHAY GA1206A681JBLBT31G
| Manufacturer | |
| MPN | GA1206A681JBLBT31G |
| LCSC Part # | C2230023 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 680pF C0G ±5% 630V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1206A681JBLBT31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 680pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0576 | $ 0.06 |
| 200+ | $ 0.0223 | $ 4.46 |
| 500+ | $ 0.0215 | $ 10.75 |
| 1,000+ | $ 0.0212 | $ 21.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 680pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CSA1206C0G681J102MT | HRE | 1206 | 11,620 | $ 0.0146 | ||
| TCC1206COG681J102ET | CCTC | 1206 | 4,240 | $ 0.0139 | ||
| C1206N681J102T | IHHEC | 1206 | 117 | $ 0.0468 | ||
| CGA1206C0G681J102KT | HRE | 1206 | 20 | $ 0.0326 | ||
| C1206C681JBGAC7800 | KEMET | 1206 | 0 | $ 0.1657 | ||
| C1206C681JBGACAUTO | KEMET | 1206 | 0 | $ 0.1673 | ||
| C1206X681JBGAC7800 | KEMET | 1206 | 0 | $ 0.4256 | ||
| C1206C681JDGAC7800 | KEMET | 1206 | 0 | $ 0.067 | ||
| HC1206CG681J631 | Meritek | 1206 | 0 | $ 0.1007 | ||
| GCM31A5C2J681JX01J | muRata | 1206 | 0 | $ 0.2246 | ||
| GCM31A5C2J681JX01D | muRata | 1206 | 0 | $ 0.0813 | ||
| GRM31B5C2J681JW01L | muRata | 1206 | 0 | $ 0.096 | ||
| C3216C0G2J681J085AA | TDK | 1206 | 0 | $ 0.0349 | ||
| VJ1206A681JLLAJ32 | VISHAY | 1206 | 0 | $ 1.116 | ||
| GA1206A681JXLBR31G | VISHAY | 1206 | 0 | $ 0.0448 | ||
| GA1206A681JBLBR31G | VISHAY | 1206 | 0 | $ 0.0576 | ||
| TCC1206COG681J102DT | CCTC | 1206 | 0 | $ 0.0186 | ||
| 1206CG681J102NT | FH | 1206 | 0 | $ 0.0491 | ||
| FM31N681J631ECG | PSA | 1206 | 0 | $ 0.0372 | ||
| 1206N681J631CT | Walsin | 1206 | 0 | $ 0.0387 |

