VISHAY VJ1206Y682MXXPW1BC
| Manufacturer | |
| MPN | VJ1206Y682MXXPW1BC |
| LCSC Part # | C2229691 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 6.8nF X7R ±20% 25V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1206Y682MXXPW1BC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0565 | $ 0.06 |
| 200+ | $ 0.0219 | $ 4.38 |
| 500+ | $ 0.0211 | $ 10.55 |
| 1,000+ | $ 0.0207 | $ 20.70 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C682M3RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0388 | ||
| C1206C682M3REC7210 | KEMET | 1206 | 0 | $ 0.026 | ||
| C1206C682M3REC7800 | KEMET | 1206 | 0 | $ 0.026 | ||
| C1206C682M3RECAUTO | KEMET | 1206 | 0 | $ 0.0324 | ||
| C1206C682M3RACTU | KEMET | 1206 | 0 | $ 0.0594 | ||
| C1206X682M3RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0849 | ||
| C1206X682M3REC7800 | KEMET | 1206 | 0 | $ 0.0823 | ||
| C1206X682M3REC7210 | KEMET | 1206 | 0 | $ 0.0775 | ||
| C1206C682M3RAC7800 | KEMET | 1206 | 0 | $ 0.0746 | ||
| C1206X682M3RECAUTO | KEMET | 1206 | 0 | $ 0.2463 | ||
| 1206Y0250682MXT | Knowles | 1206 | 0 | $ 0.17 | ||
| 1206J0250682MXT | Knowles | 1206 | 0 | $ 0.1652 | ||
| MA1206XR682M250 | Meritek | 1206 | 0 | $ 0.0433 | ||
| VJ1206Y682MLXAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| GA1206Y682MXXBT31G | VISHAY | 1206 | 0 | $ 0.0416 | ||
| GA1206Y682MXXBR31G | VISHAY | 1206 | 0 | $ 0.0416 | ||
| GA1206Y682MBXBR31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| GA1206Y682MBXBT31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| VJ1206Y682MXXCW1BC | VISHAY | 1206 | 0 | $ 0.0629 | ||
| 1206B682M250CT | Walsin | 1206 | 0 | $ 0.0283 |

