VISHAY VJ0805Y105JXQRW1BC
| Manufacturer | |
| MPN | VJ0805Y105JXQRW1BC |
| LCSC Part # | C2229551 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1uF X7R ±5% 10V 0805 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0805Y105JXQRW1BC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0563 | $ 0.06 |
| 200+ | $ 0.0218 | $ 4.36 |
| 500+ | $ 0.0211 | $ 10.55 |
| 1,000+ | $ 0.0207 | $ 20.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CGA0805X7R105J160MT | HRE | 0805 | 3,140 | $ 0.0403 | ||
| CC0805JKX7R7BB105 | YAGEO | 0805 | 2,620 | $ 0.0841 | ||
| C0805C105J4RACTU | KEMET | 0805 | 600 | $ 0.1174 | ||
| C0805C105J8RACTU | KEMET | 0805 | 72 | $ 0.4433 | ||
| VJ0805Y105JXQTW1BC | VISHAY | 0805 | 70 | $ 0.12 | ||
| C0805C105J4RACAUTO | KEMET | 0805 | 45 | $ 0.1133 | ||
| C0805X105J8RACAUTO | KEMET | 0805 | 0 | $ 0.3813 | ||
| C0805C105J8RAL7800 | KEMET | 0805 | 0 | $ 1.3955 | ||
| C0805C105J8RAC7800 | KEMET | 0805 | 0 | $ 0.252 | ||
| C0805C105J4RAC7800 | KEMET | 0805 | 0 | $ 0.0998 | ||
| C0805C105J4RECAUTO | KEMET | 0805 | 0 | $ 0.063 | ||
| C0805X105J4RAC7800 | KEMET | 0805 | 0 | $ 0.3491 | ||
| C0805X105J4RACAUTO | KEMET | 0805 | 0 | $ 0.3738 | ||
| C0805C105J4REC7800 | KEMET | 0805 | 0 | $ 0.0518 | ||
| C0805C105J4RAC7025 | KEMET | 0805 | 0 | $ 0.0628 | ||
| C0805C105J4REC7210 | KEMET | 0805 | 0 | $ 0.0401 | ||
| C0805X105J4REC7800 | KEMET | 0805 | 0 | $ 0.0637 | ||
| C0805X105J4RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0626 | ||
| C0805C105J4RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0549 | ||
| 0805B105J100CT | Walsin | 0805 | 0 | $ 0.0232 |

