KEMET C0805X102KMRECAUTO
| Manufacturer | |
| MPN | C0805X102KMRECAUTO |
| LCSC Part # | C2229106 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1nF X7R ±10% 63V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805X102KMRECAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0565 | $ 0.06 |
| 200+ | $ 0.0219 | $ 4.38 |
| 500+ | $ 0.0211 | $ 10.55 |
| 1,000+ | $ 0.0208 | $ 20.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KRX7R0BB102 | YAGEO | 0805 | 158,000 | $ 0.0144 | ||
| 0805B102K101NT | FH | 0805 | 76,800 | $0.0144 $0.0145 | ||
| CL21B102KCANNNC | Samsung Electro-Mechanics | 0805 | 41,700 | $ 0.0112 | ||
| TCC0805X7R102K101DT | CCTC | 0805 | 25,950 | $0.0102 $0.0103 | ||
| TCC0805X7R102K101DTS | CCTC | 0805 | 6,550 | $ 0.0124 | ||
| CGA0805X7R102K101KT | HRE | 0805 | 4,950 | $ 0.0102 | ||
| CL21B102KC6WPNC | Samsung Electro-Mechanics | 0805 | 4,300 | $ 0.045 | ||
| AC0805KRX7R0BB102 | YAGEO | 0805 | 3,500 | $ 0.0245 | ||
| C0805C102K1RACAUTO | KEMET | 0805 | 2,010 | $ 0.0136 | ||
| C0805C102KMRECAUTO7210 | KEMET | 0805 | 0 | $ 0.048 | ||
| C0805C102KMREC7210 | KEMET | 0805 | 0 | $ 0.0308 | ||
| C0805C102KMRECAUTO | KEMET | 0805 | 0 | $ 0.0415 | ||
| C0805X102KMREC7210 | KEMET | 0805 | 0 | $ 0.0453 | ||
| C0805X102KMRECAUTO7210 | KEMET | 0805 | 0 | $ 0.0534 | ||
| C0805C102KMREC7800 | KEMET | 0805 | 0 | $ 0.0377 | ||
| C0805X102KMREC7800 | KEMET | 0805 | 0 | $ 0.0614 | ||
| 0805J0630102KXT | Knowles | 0805 | 0 | $ 0.109 | ||
| 0805Y0630102KXT | Knowles | 0805 | 0 | $ 0.1184 | ||
| 0805Y0630102KET | Knowles | 0805 | 0 | $ 0.1773 | ||
| GCJ216R72A102KA01D | muRata | 0805 | 0 | $ 0.1528 |

