Taiyo Yuden NRS5012T6R8MMGF
| Manufacturer | |
| MPN | NRS5012T6R8MMGF |
| LCSC Part # | C222902 |
| Packaging | SMD,4.9x4.9mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 1.1A 260mΩ SMD,4.9x4.9mm |
| Datasheet | Taiyo Yuden NRS5012T6R8MMGF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4.9x4.9mm | |
| Current Rating | 1.1A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.7A | |
| DC Resistance(DCR) | 260mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4.9x4.9mm | |
| Current Rating | 1.1A | |
| Inductance | 6.8uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.7A | |
| DC Resistance(DCR) | 260mΩ | |
| Type | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2652 | $ 0.27 |
| 10+ | $ 0.2121 | $ 2.12 |
| 30+ | $ 0.1894 | $ 5.68 |
| 100+ | $ 0.161 | $ 16.10 |
| 500+ | $ 0.1484 | $ 74.20 |
| 1,000+ | $ 0.1408 | $ 140.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4.9x4.9mm | |
| Current Rating | 1.1A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.7A | |
| DC Resistance(DCR) | 260mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4.9x4.9mm | |
| Current Rating | 1.1A | |
| Inductance | 6.8uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.7A | |
| DC Resistance(DCR) | 260mΩ | |
| Type | - |
Help & FeedbackShow similar products (0) >
C222902 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| NRS5030T6R8MMGJV | Taiyo Yuden | Similar | SMD,4.9x4.9mm | 495 | $ 0.7129 | ||
| NRS5040T6R8MMGJV | Taiyo Yuden | Similar | SMD,4.9x4.9mm | 50 | $ 0.4197 | ||
| CR5012A-6R8M | Ceaiya | Similar | SMD,5x5mm | 4,250 | $0.0491 $0.0516 | ||
| FNR5012S6R8MT | cjiang | Similar | SMD,5x5mm | 3,650 | $ 0.1356 | ||
| SLW5012S6R8MST | Sunltech | Similar | SMD,5x5mm | 405 | $ 0.0839 |



