MEAN WELL ELG-240-48B
| Manufacturer | MEAN WELLAsian Brands |
| MPN | ELG-240-48B |
| LCSC Part # | C22282767 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED Drivers (Off-Board) RoHS |
| Datasheet | MEAN WELL ELG-240-48B |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/LED Drivers (Off-Board) | |
| Manufacturer | MEAN WELL | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/LED Drivers (Off-Board) | |
| Manufacturer | MEAN WELL |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
ELG - 240 series is a 240W AC/DC LED driver featuring the dual mode constant voltage and constant current output. ELG - 240 operates from 100~305V AC and offers models with different rated voltage ranging between 24V and 54V. Thanks to the high efficiency up to 93%, with the fanless design, the entire series is able to operate for -40°C~+90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. ELG - 240 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system
Features
- Constant Voltage + Constant Current mode output
- Metal housing design with functional Ground
- Built - in active PFC function
- No load / Standby power consumption <0.5W
- IP67 / IP65 rating for indoor or outdoor installations
- Function options: output adjustable via potentiometer; 3 in 1 dimming (dim - to - off); Smart timer dimming; DALI
- Typical lifetime >50000 hours
Applications
- LED street lighting
- LED architectural lighting
- LED bay lighting
- LED floodlighting
- Type “HL” for use in Class I, Division 2 hazardous (Classified) location.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/LED Drivers (Off-Board) | |
| Manufacturer | MEAN WELL | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/LED Drivers (Off-Board) | |
| Manufacturer | MEAN WELL |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
ELG - 240 series is a 240W AC/DC LED driver featuring the dual mode constant voltage and constant current output. ELG - 240 operates from 100~305V AC and offers models with different rated voltage ranging between 24V and 54V. Thanks to the high efficiency up to 93%, with the fanless design, the entire series is able to operate for -40°C~+90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. ELG - 240 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system
Features
- Constant Voltage + Constant Current mode output
- Metal housing design with functional Ground
- Built - in active PFC function
- No load / Standby power consumption <0.5W
- IP67 / IP65 rating for indoor or outdoor installations
- Function options: output adjustable via potentiometer; 3 in 1 dimming (dim - to - off); Smart timer dimming; DALI
- Typical lifetime >50000 hours
Applications
- LED street lighting
- LED architectural lighting
- LED bay lighting
- LED floodlighting
- Type “HL” for use in Class I, Division 2 hazardous (Classified) location.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

