KEMET C0805X472K2GECAUTO7210
| Manufacturer | |
| MPN | C0805X472K2GECAUTO7210 |
| LCSC Part # | C2228123 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 4.7nF ±10% 200V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805X472K2GECAUTO7210 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0746 | $ 0.07 |
| 200+ | $ 0.0289 | $ 5.78 |
| 500+ | $ 0.0279 | $ 13.95 |
| 1,000+ | $ 0.0274 | $ 27.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KRX7RABB472 | YAGEO | 0805 | 17,750 | $ 0.0214 | ||
| C0805X472K2GECAUTO | KEMET | 0805 | 0 | $ 0.058 | ||
| C0805C472K2RECAUTO | KEMET | 0805 | 0 | $ 0.0437 | ||
| C0805S472K2RACTU | KEMET | 0805 | 0 | $ 0.1518 | ||
| C0805F472K2RACAUTO | KEMET | 0805 | 0 | $ 0.0326 | ||
| C0805J472K2RAC7800 | KEMET | 0805 | 0 | $ 0.1036 | ||
| C0805J472K2RACAUTO | KEMET | 0805 | 0 | $ 0.1131 | ||
| C0805F472K2RAC7800 | KEMET | 0805 | 0 | $ 0.0124 | ||
| C0805C472K2RACAUTO | KEMET | 0805 | 0 | $ 0.0328 | ||
| C0805X472K2RACAUTO | KEMET | 0805 | 0 | $ 0.0976 | ||
| C0805S472K2RACAUTO | KEMET | 0805 | 0 | $ 0.092 | ||
| C0805C472K2GECAUTO7210 | KEMET | 0805 | 0 | $ 0.0266 | ||
| C0805C472K2REC7800 | KEMET | 0805 | 0 | $ 0.0308 | ||
| C0805C472K2REC7210 | KEMET | 0805 | 0 | $ 0.0308 | ||
| CL21B472KDCNNNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0303 | ||
| VJ0805Y472KLCAJ32 | VISHAY | 0805 | 0 | $ 0.9385 | ||
| GA0805Y472KBCBT31G | VISHAY | 0805 | 0 | $ 0.0259 | ||
| GA0805Y472KBCBR31G | VISHAY | 0805 | 0 | $ 0.0259 | ||
| 0805B472K201CT | Walsin | 0805 | 0 | $ 0.0072 | ||
| CC0805KPX7RABB472 | YAGEO | 0805 | 0 | $ 0.0218 |

