LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MEAN WELL IDLV-45-36

Manufacturer
MEAN WELLAsian Brands
MPN
IDLV-45-36
LCSC Part #
C22273262
Packaging
-
Customer #
Key Attributes
LED Drivers (Off-Board) RoHS
DatasheetMEAN WELL IDLV-45-36
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Introduction

AI Translation

IDLV - 45 series is a 45W AC/DC LED driver featuring the constant voltage mode PWM style output design. IDLV - 45 operates from 90~295V AC and offers models with different rated voltage ranging between 12V and 60V. Thanks to the high efficiency up to 90%, with the fanless design, the entire series is able to operate for -20°C~+85°C case temperature under free air convection. IDLV - 45 is equipped with various function options, such as dimming methodologies, so as to provide the design flexibility for LED lighting system.

Features

AI Translation
  • Constant Voltage PWM style output with frequency 1KHz
  • Plastic housing with class II design
  • Built-in active PFC function
  • No load power consumption <0.5W (Blank-Type)
  • Function options: 2 in 1 dimming (dim-to-off); Auxiliary DC output

Applications

AI Translation
  • LED strip lighting
  • Indoor LED lighting
  • LED decorative lighting
  • LED architecture lighting