LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata GJM0335C2A9R4DB01D product image
Images for reference only

muRata GJM0335C2A9R4DB01D

Manufacturer
MPN
GJM0335C2A9R4DB01D
LCSC Part #
C22268912
Packaging
-
Customer #
Key Attributes
9.4pF C0G 100V Ceramic Capacitors RoHS
DatasheetmuRata GJM0335C2A9R4DB01D
RoHS Compliance5 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0142$ 0.01
200+$ 0.0057$ 1.14
500+$ 0.0055$ 2.75
1,000+$ 0.0054$ 5.40
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
Packaging-
Capacitance9.4pF
Temperature CoefficientC0G
Voltage Rating100V