KEMET C1206X512J5HACAUTO
| Manufacturer | |
| MPN | C1206X512J5HACAUTO |
| LCSC Part # | C2226775 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 5.1nF X8R ±5% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206X512J5HACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 5.1nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 5.1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0505 | $ 0.05 |
| 200+ | $ 0.0196 | $ 3.92 |
| 500+ | $ 0.0189 | $ 9.45 |
| 1,000+ | $ 0.0186 | $ 18.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 5.1nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 5.1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C512J5HACAUTO | KEMET | 1206 | 0 | $ 0.0345 | ||
| C1206X512J5HAC7800 | KEMET | 1206 | 0 | $ 0.0453 | ||
| C1206C512J5HAC7800 | KEMET | 1206 | 0 | $ 0.0467 | ||
| C1206X512J1HACAUTO | KEMET | 1206 | 0 | $ 0.0505 | ||
| C1206C512J1HACAUTO | KEMET | 1206 | 0 | $ 0.0442 | ||
| C1206X512J1HAC7800 | KEMET | 1206 | 0 | $ 0.058 | ||
| C1206C512J1HAC7800 | KEMET | 1206 | 0 | $ 0.0347 | ||
| C1206X512G5HAC7800 | KEMET | 1206 | 0 | $ 0.0742 | ||
| C1206X512G5HACAUTO | KEMET | 1206 | 0 | $ 0.0826 | ||
| C1206C512G5HAC7800 | KEMET | 1206 | 0 | $ 0.0556 | ||
| C1206C512G5HACAUTO | KEMET | 1206 | 0 | $ 0.0667 | ||
| C1206C512G1HAC7800 | KEMET | 1206 | 0 | $ 0.0455 | ||
| C1206C512G1HACAUTO | KEMET | 1206 | 0 | $ 0.052 | ||
| C1206X512G1HAC7800 | KEMET | 1206 | 0 | $ 0.0742 | ||
| C1206X512G1HACAUTO | KEMET | 1206 | 0 | $ 0.0826 | ||
| C1206C512F5HACAUTO | KEMET | 1206 | 0 | $ 0.1032 | ||
| C1206C512F5HAC7800 | KEMET | 1206 | 0 | $ 0.0993 | ||
| C1206X512F5HAC7800 | KEMET | 1206 | 0 | $ 0.1464 | ||
| C1206X512F5HACAUTO | KEMET | 1206 | 0 | $ 0.1538 | ||
| C1206C512F1HACAUTO | KEMET | 1206 | 0 | $ 0.1032 |

