LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET ELH229M035AT5AA product image
Images for reference only

KEMET ELH229M035AT5AA

Manufacturer
MPN
ELH229M035AT5AA
LCSC Part #
C22266399
Packaging
-
Customer #
Key Attributes
35V ±20% 22000uF 21mΩ@120Hz Aluminum Electrolytic Capacitors RoHS
DatasheetKEMET ELH229M035AT5AA
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6059$ 4.61
200+$ 1.839$ 367.80
400+$ 1.7774$ 710.96
1,000+$ 1.7467$ 1746.70
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKEMET
Packaging-
Voltage Rating35V
Tolerance±20%
Lifetime2000hrs@85℃
Capacitance22000uF
Ripple Current6.05A@120Hz
Pin Spacing10mm
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)21mΩ@120Hz
Height - Seated (Max)45mm
Diameter35mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PEH532JDF5220M2KEMET-0$ 6.1966
PEH532JDF5220M2SKEMET-0$ 6.0262
ELH229M035AS6AAKEMET-0$ 4.2938
PEH506JDF5220M2KEMET-0$ 7.5924
ELG229M035AS6AAKEMET-0$ 4.2519
E32D350HPN223MA67UNCCScrew Terminals,D35xL67mm0$ 18.7452
LNT1V223MSENichiconScrew Terminals,D35xL103mm0$ 13.7462
LNT1V223MSENNichiconScrew Terminals,D35xL103mm0$ 15.7033
MAL210157223E3VISHAYScrew Terminals,D35xL86.7mm0$ 27.7347
MAL210117223E3VISHAYScrew Terminals,D35xL86.7mm0$ 26.033