KEMET C0603C332J1GECAUTO
| Manufacturer | |
| MPN | C0603C332J1GECAUTO |
| LCSC Part # | C2226031 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 3.3nF C0G ±5% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603C332J1GECAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0491 | $ 0.05 |
| 200+ | $ 0.019 | $ 3.80 |
| 500+ | $ 0.0184 | $ 9.20 |
| 1,000+ | $ 0.018 | $ 18.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C332J1GACTU | KEMET | 0603 | 90 | $ 0.1637 | ||
| C0603C332J1GAC7867 | KEMET | 0603 | 63 | $ 0.3062 | ||
| C0603X332J1GAC7867 | KEMET | 0603 | 0 | $ 0.1314 | ||
| C0603C332J1GACAUTO | KEMET | 0603 | 0 | $ 0.074 | ||
| C0603C332J1GEC7867 | KEMET | 0603 | 0 | $ 0.0439 | ||
| C0603X332J1GEC7867 | KEMET | 0603 | 0 | $ 0.0432 | ||
| C0603X332J1GECAUTO | KEMET | 0603 | 0 | $ 0.0592 | ||
| GRM1885C2A332JA01J | muRata | 0603 | 0 | $ 0.0127 | ||
| CGA3EAC0G2A332JT000E | TDK | 0603 | 0 | $ 0.0665 | ||
| CGA3E1C0G2A332J080AE | TDK | 0603 | 0 | $ 0.0436 | ||
| CGA3EAC0G2A332J080AC | TDK | 0603 | 0 | $ 0.0465 | ||
| C1608C0G2A332J080AE | TDK | 0603 | 0 | $ 0.0279 | ||
| C1608C0G2A332J080AA | TDK | 0603 | 0 | $ 0.0284 | ||
| C0603X332G1GEC7867 | KEMET | 0603 | 0 | $ 0.0673 | ||
| C0603C332G1GECAUTO | KEMET | 0603 | 0 | $ 0.0848 | ||
| C0603X332G1GECAUTO | KEMET | 0603 | 0 | $ 0.0894 | ||
| C0603C332G1GEC7867 | KEMET | 0603 | 0 | $ 0.0845 | ||
| C0603X332F1GECAUTO | KEMET | 0603 | 0 | $ 0.1405 | ||
| C0603C332F1GEC7867 | KEMET | 0603 | 0 | $ 0.1604 | ||
| C0603C332F1GECAUTO | KEMET | 0603 | 0 | $ 0.151 |

