KEMET C1812C152KGGACAUTO7210
| Manufacturer | |
| MPN | C1812C152KGGACAUTO7210 |
| LCSC Part # | C22258046 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.5nF C0G ±10% 2kV Ceramic Capacitors RoHS |
| Datasheet | KEMET C1812C152KGGACAUTO7210 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 2kV |
Introduction
KEMET's automotive-grade high-voltage surface mount MLCCs utilize C0G dielectric with temperature-compensating characteristics, ideal for resonant circuit applications or applications requiring stable Q factor and capacitance. C0G capacitors exhibit no capacitance change over time or voltage, with negligible capacitance variation relative to ambient temperature. From -55°C to +125°C, capacitance change is limited to ±30 ppm/°C.
Their superior high-frequency performance makes C0G high-voltage dielectrics the preferred choice for design engineers worldwide. Whether under the hood or in the cabin, these capacitors are designed to deliver reliable performance in mission-critical and safety-related automotive circuits. Given potentially harsh environmental conditions, automotive-grade products are subject to more stringent test protocols and inspection standards. KEMET's automotive-grade series capacitors meet AEC-Q200 certification requirements from the Automotive Electronics Council.
Features
- AEC-Q200 automotive qualified
- Operating temperature range: -55°C to +125°C
- Capacitance range: 1 pF to 0.15 μF
- DC voltage ratings: 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV, and 3 KV
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, 2225, 2824, 3040, 3640, and 4540 case sizes
- Ultra-low ESR and ESL
- High ripple current capability
- No capacitance shift with voltage variation
- Negligible capacitance shift with temperature variation
- No piezoelectric noise
- Pb-free, RoHS and REACH compliant
Applications
- High-frequency power converters
- Wide bandgap (WBG), SiC, and GaN systems
- Snubbers (high dV/dT)
- Resonant circuits (LLC, wireless charging, etc.)
- Timing
- Filtering
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1589 | $ 1.16 |
| 200+ | $ 0.4629 | $ 92.58 |
| 500+ | $ 0.447 | $ 223.50 |
| 1,000+ | $ 0.439 | $ 439.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 2kV |
Introduction
KEMET's automotive-grade high-voltage surface mount MLCCs utilize C0G dielectric with temperature-compensating characteristics, ideal for resonant circuit applications or applications requiring stable Q factor and capacitance. C0G capacitors exhibit no capacitance change over time or voltage, with negligible capacitance variation relative to ambient temperature. From -55°C to +125°C, capacitance change is limited to ±30 ppm/°C.
Their superior high-frequency performance makes C0G high-voltage dielectrics the preferred choice for design engineers worldwide. Whether under the hood or in the cabin, these capacitors are designed to deliver reliable performance in mission-critical and safety-related automotive circuits. Given potentially harsh environmental conditions, automotive-grade products are subject to more stringent test protocols and inspection standards. KEMET's automotive-grade series capacitors meet AEC-Q200 certification requirements from the Automotive Electronics Council.
Features
- AEC-Q200 automotive qualified
- Operating temperature range: -55°C to +125°C
- Capacitance range: 1 pF to 0.15 μF
- DC voltage ratings: 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV, and 3 KV
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, 2225, 2824, 3040, 3640, and 4540 case sizes
- Ultra-low ESR and ESL
- High ripple current capability
- No capacitance shift with voltage variation
- Negligible capacitance shift with temperature variation
- No piezoelectric noise
- Pb-free, RoHS and REACH compliant
Applications
- High-frequency power converters
- Wide bandgap (WBG), SiC, and GaN systems
- Snubbers (high dV/dT)
- Resonant circuits (LLC, wireless charging, etc.)
- Timing
- Filtering
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

