KEMET C1206C104KMREC7800
| Manufacturer | |
| MPN | C1206C104KMREC7800 |
| LCSC Part # | C2225768 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 100nF X7R ±10% 63V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206C104KMREC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0459 | $ 0.05 |
| 200+ | $ 0.0178 | $ 3.56 |
| 500+ | $ 0.0172 | $ 8.60 |
| 1,000+ | $ 0.0169 | $ 16.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206B104K101NT | FH | 1206 | 2,360,960 | $ 0.0349 | ||
| CL31B104KCFNNNE | Samsung Electro-Mechanics | 1206 | 541,480 | $ 0.0261 | ||
| TCC1206X7R104K101FT | CCTC | 1206 | 185,510 | $0.0198 $0.02 | ||
| TCC1206X7R104K101DT | CCTC | 1206 | 120,080 | $0.0203 $0.0205 | ||
| CGA1206X7R104K101MT | HRE | 1206 | 48,180 | $ 0.024 | ||
| 1206B104K101CT | Walsin | 1206 | 30,120 | $ 0.0371 | ||
| TCC1206X7R104K101DTS | CCTC | 1206 | 14,220 | $ 0.0222 | ||
| AC1206KKX7R0BB104 | YAGEO | 1206 | 10,670 | $ 0.1025 | ||
| CC1206KKX7R0BB104 | YAGEO | 1206 | 9,840 | $ 0.0582 | ||
| C1206C104KMRECAUTO7210 | KEMET | 1206 | 0 | $ 0.0395 | ||
| C1206C104KMRECAUTO | KEMET | 1206 | 0 | $ 0.0487 | ||
| C1206X104KMREC7210 | KEMET | 1206 | 0 | $ 0.0775 | ||
| C1206X104KMRECAUTO7210 | KEMET | 1206 | 0 | $ 0.0849 | ||
| C1206X104KMREC7800 | KEMET | 1206 | 0 | $ 0.0871 | ||
| C1206C104KMREC7210 | KEMET | 1206 | 0 | $ 0.0418 | ||
| C1206X104KMRECAUTO | KEMET | 1206 | 0 | $ 0.2663 | ||
| 1206J0630104KXT | Knowles | 1206 | 0 | $ 0.1665 | ||
| 1206Y0630104KXT | Knowles | 1206 | 0 | $ 0.1718 | ||
| 1206Y0630104KET | Knowles | 1206 | 0 | $ 0.2298 | ||
| NM1206B104K101CEDN | HUI JU | 1206 | 0 | $ 0.0129 |

