LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0603X331K1GACAUTO product image
Images for reference only

KEMET C0603X331K1GACAUTO

Manufacturer
MPN
C0603X331K1GACAUTO
LCSC Part #
C22257655
Packaging
-
Customer #
Key Attributes
330pF C0G ±10% 100V Ceramic Capacitors RoHS
DatasheetKEMET C0603X331K1GACAUTO
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1155$ 0.12
200+$ 0.0461$ 9.22
500+$ 0.0446$ 22.30
1,000+$ 0.0438$ 43.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging-
Capacitance330pF
Temperature CoefficientC0G
Tolerance±10%
Operating Temperature-55℃~+125℃
Voltage Rating100V